Low

LT1490CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 180 kHz, 0.06 V/µs, ± 1.25V to ± 22V, SOIC, 8 Pins

LT1490CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 180 kHz, 0.06 V/µs, ± 1.25V to ± 22V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1490CS8#PBF
Order Code:
2102592
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1490CS8#PBF is a dual Operational Amplifier operates on all single and split supplies with a total voltage of 2 to 44V drawing only 40µA of quiescent current per amplifier. The amplifier is reverse supply protected, they draw no current for reverse supply up to 18V. The input range of the LT1490 includes both supplies and the output swings to both supplies. Unlike most micropower op amps, the LT1490 can drive heavy loads, their rail-to-rail outputs drive 20mA. The LT1490 is unity-gain stable and drive all capacitive loads up to 10,000pF when optional 0.22mF and 150R compensation is used. The LT1490 has an unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode even when operating on a 3V supply. Built-in resistors protect the inputs for faults below the negative supply up to 22V. There is no phase reversal of the output for inputs 22V below V- or 44V above V-, independent of V+.
  • 50mA/Amplifier Maximum micropower
  • No supply sequencing problems
  • 1500V/mV High voltage gain
  • 98dB High CMRR
  • No phase reversal

Applications

Power Management, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
180kHz
:
0.06V/µs
:
± 1.25V to ± 22V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.