Low

LT1469CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 90 MHz, 22 V/µs, ± 4.5V to ± 15V, SOIC, 8 Pins

LT1469CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 90 MHz, 22 V/µs, ± 4.5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1469CS8#PBF
Order Code:
2115805
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1469CS8#PBF is a dual precision high speed Operational Amplifier with 16-bit accuracy and 900ns settling to 150µV for 10V steps. This unique blend of precision and AC performance makes the LT1469 the optimum choice for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. The 90MHz gain bandwidth ensures high open-loop gain at frequency for reducing distortion. In non-inverting applications such as an ADC buffer, the low distortion and DC accuracy allow full 16-bit AC and DC performance. The 22V/µs slew rate of the LT1469 improves large signal performance compared to other precision op amps in applications such as active filters and instrumentation amplifiers.
  • 3µV/°C Maximum input offset voltage drift
  • 10nA Maximum inverting input bias current
  • 300V/mV Minimum DC gain
  • ±12.8V Minimum output swing into 2k
  • 5nV/√Hz Input noise voltage
  • 0.6pA/√Hz Input noise current
  • Total input noise optimized for 1kR < RS < 20kR
  • Specified at ±5 and ±15V supplies

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
2 Amplifier
:
90MHz
:
22V/µs
:
± 4.5V to ± 15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.