Low

LT1468IS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 90 MHz, 22 V/µs, 6V to 36V, SOIC, 8 Pins

LT1468IS8#PBF - Operational Amplifier, Single, 1 Amplifier, 90 MHz, 22 V/µs, 6V to 36V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1468IS8#PBF
Order Code:
2252718
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1468IS8#PBF is a precision high speed Operational Amplifier with 16-bit accuracy and 900ns settling to 150µV for 10V signals. This unique blend of precision and AC performance makes the LT1468 the optimum choice for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. The 90MHz gain bandwidth ensures high open-loop gain at frequency for reducing distortion. In non-inverting applications such as an ADC buffer, the low distortion and DC accuracy allow full 16-bit AC and DC performance. The 22V/µs slew rate of the LT1468 improves large-signal performance in applications such as active filters and instrumentation amplifiers compared to other precision op amps.
  • 75µV Maximum input offset voltage
  • 2µV/°C Maximum input offset voltage drift
  • 10nA Maximum (-) input bias current
  • 1000V/mV Minimum DC gain
  • ±12.8V Minimum output swing into 2k
  • Unity-gain stable
  • 5nV/√Hz Input noise voltage
  • 0.6pA/√Hz Input noise current
  • Total input noise optimized for 1k < RS < 20k
  • Specified at ±5 and ±15V

Applications

Sensing & Instrumentation, Test & Measurement

Product Information

:
1 Amplifier
:
90MHz
:
22V/µs
:
6V to 36V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

7 In stock

7 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.29 £ 6.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.29
10 + £5.76
25 + £3.10
50 + £3.09
100 + £3.08
250 + £3.07
500 + £3.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.