Low

LT1462CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 175 kHz, 0.13 V/µs, ± 2.5V to ± 20V, SOIC, 8 Pins

LT1462CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 175 kHz, 0.13 V/µs, ± 2.5V to ± 20V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1462CS8#PBF
Order Code:
1330655
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1462CS8#PBF is a dual micropower Operational Amplifier (45mA maximum per amp) to offer picoampere input bias currents (1pA typical) and unity gain stability for capacitive loads up to 10nF. The output can swing a 10k load to within 1.5V of either supply, just like op amps that require an order of magnitude more supply current. This unique combination of performance makes the LT1462 ideal over a wide range of input and output impedances.
  • Unity-gain stable for C-LoadTM up to 10nF
  • Input common mode range includes positive rail
  • Guaranteed specs with ±5, ±15V supplies
  • Guaranteed matching specifications

Applications

Power Management, Signal Processing

Product Information

:
2 Amplifier
:
175kHz
:
0.13V/µs
:
± 2.5V to ± 20V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

79 In stock

35 in stock for next day delivery (Liege stock)

44 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.31 £ 4.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.31
10 + £3.64
25 + £2.56
50 + £2.51
100 + £2.46
250 + £2.39
500 + £2.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.