Low

LT1461CCS8-3.3#PBF - 

Voltage Reference, Precision Micropower, Low Dropout, Series - Fixed, LT1461 Series, 3.3V, NSOIC-8

LT1461CCS8-3.3#PBF - Voltage Reference, Precision Micropower, Low Dropout, Series - Fixed, LT1461 Series, 3.3V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1461CCS8-3.3#PBF
Order Code:
1273447
Product Range
LT1461 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1461CCS8-3.3#PBF is a micropower precision low dropout Voltage Reference Family that combines very high accuracy and low drift with low supply current and high output drive. This series reference use advanced curvature compensation techniques to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. It draws only 35µA of supply current, making it ideal for low power and portable applications. However, its high 50mA output drive makes it suitable for higher power requirements, such as precision regulators. In low power applications, a dropout voltage of less than 300mV ensures maximum battery life while maintaining full reference performance. The shutdown feature can be used to switch full load currents and can be used for system power down. Thermal shutdown protects the part from overload conditions. It is available in 2.5, 3, 3.3 4.096 and 5V options.
  • Trimmed to high accuracy (0.04% maximum)
  • Low drift (3ppm/°C maximum)
  • Low supply current (50µA maximum)
  • High output current (50mA minimum)
  • Low dropout voltage (300mV maximum)
  • Excellent thermal regulation
  • Power shutdown
  • Thermal limiting

Applications

Signal Processing, Portable Devices, Power Management

Product Information

:
Series - Fixed
:
LT1461 Series
:
3.3V
:
0.08%
:
± 5ppm/°C
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

271 In stock

246 in stock for next day delivery (Liege stock)

25 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.60 £ 2.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.60
10 + £2.31
25 + £1.48
50 + £1.47
100 + £1.46
250 + £1.45
500 + £1.44
1000 + £1.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.