Low

LINEAR TECHNOLOGY  LT1461BIS8-4#PBF  Voltage Reference, Precision Micropower, Low Dropout, Series - Fixed, LT1461 Series, 4.096V, NSOIC-8

LINEAR TECHNOLOGY LT1461BIS8-4#PBF
Manufacturer Part No:
LT1461BIS8-4#PBF
Order Code:
2252772
Product Range
LT1461 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1461 series low dropout micropower band-gap Voltage Reference combines very high accuracy and low drift with low supply current and high output drive. These series reference use advanced curvature compensation techniques to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. The LT1461 family draws only 35µA of supply current, making them ideal for low power and portable applications, however their high 50mA output drive makes them suitable for higher power requirements, such as precision regulators. In low power applications, a dropout voltage of less than 300mV ensures maximum battery life while maintaining full reference performance. Line regulation is nearly immeasurable, while the exceedingly good load and thermal regulation will not add significantly to system error budgets. The shutdown feature can be used to switch full load currents and can be used for system power down.
  • Thermal shutdown protects the part from overload conditions
  • Excellent thermal regulation
  • Power shutdown
  • 0.04% Maximum trimmed to high accuracy
  • 50µA Maximum low supply current
  • 50mA Minimum high output current
  • 300mV Maximum low dropout voltage

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
LT1461 Series
Reference Voltage:
4.096V
Initial Accuracy:
0.06%
Temperature Coefficient:
± 3ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Power Management
  • Portable Devices

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0081

Alternatives

Voltage Reference, Precision Micropower, Low Dropout, Series - Fixed, LT1461 Series, 4.096V, NSOIC-8

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £6.32 25+ £4.12 100+ £3.54

Buy