Low

LT1461AIS8-2.5#PBF - 

Voltage Reference, Precision Micropower, Low Dropout, Series - Fixed, LT1461 Series, 2.5V, NSOIC-8

LT1461AIS8-2.5#PBF - Voltage Reference, Precision Micropower, Low Dropout, Series - Fixed, LT1461 Series, 2.5V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1461AIS8-2.5#PBF
Order Code:
2115946
Product Range
LT1461 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1461 series low dropout micropower band-gap Voltage Reference combines very high accuracy and low drift with low supply current and high output drive. These series reference use advanced curvature compensation techniques to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. The LT1461 family draws only 35µA of supply current, making them ideal for low power and portable applications, however their high 50mA output drive makes them suitable for higher power requirements, such as precision regulators. In low power applications, a dropout voltage of less than 300mV ensures maximum battery life while maintaining full reference performance. Line regulation is nearly immeasurable, while the exceedingly good load and thermal regulation will not add significantly to system error budgets. The shutdown feature can be used to switch full load currents and can be used for system power down.
  • Thermal shutdown protects the part from overload conditions
  • Excellent thermal regulation
  • Power shutdown
  • 0.04% Maximum trimmed to high accuracy
  • 50µA Maximum low supply current
  • 50mA Minimum high output current
  • 300mV Maximum low dropout voltage

Applications

Signal Processing, Power Management, Portable Devices

Product Information

:
Series - Fixed
:
LT1461 Series
:
2.5V
:
0.04%
:
± 1ppm/°C
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.