Low

LINEAR TECHNOLOGY  LT1460GIZ-5#PBF  Voltage Reference, Precision Micropower, Series - Fixed, LT1460 Series, 5V, TO-226AA-3

LINEAR TECHNOLOGY LT1460GIZ-5#PBF
Manufacturer Part No:
LT1460GIZ-5#PBF
Order Code:
1663427
Product Range
LT1460 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1460 series micropower band-gap Voltage Reference combines very high accuracy and low drift with low power dissipation. This series reference uses curvature compensation to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. The reference will supply up to 20mA with excellent line regulation characteristics, making it ideal for precision regulator applications. This series reference provides supply current and power dissipation advantages over shunt references that must idle the entire load current to operate. Additionally, the LT1460 does not require an output compensation capacitor, yet is stable with capacitive loads. This feature is important where PC board space is a premium or fast settling is demanded. In the event of a reverse battery connection, these references will not conduct current and are therefore protected from damage.
  • No output capacitor required
  • Reverse battery protection
  • Industrial temperature range
  • Temperature coefficient guaranteed to 125°C
  • 0.075% Maximum trimmed to high accuracy
  • 20mA Minimum output current
  • 0.9V Minimum input/output differential

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
LT1460 Series
Reference Voltage:
5V
Initial Accuracy:
0.25%
Temperature Coefficient:
± 12ppm/°C
Voltage Reference Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Power Management
  • Portable Devices

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000249

Associated Products