Low

LT1460DCS8-10#PBF - 

Voltage Reference, Precision Micropower, Series - Fixed, LT1460 Series, 10V, NSOIC-8

LT1460DCS8-10#PBF - Voltage Reference, Precision Micropower, Series - Fixed, LT1460 Series, 10V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1460DCS8-10#PBF
Order Code:
2252795
Product Range
LT1460 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1460 series micropower band-gap Voltage Reference combines very high accuracy and low drift with low power dissipation. This series reference uses curvature compensation to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. The reference will supply up to 20mA with excellent line regulation characteristics, making it ideal for precision regulator applications. This series reference provides supply current and power dissipation advantages over shunt references that must idle the entire load current to operate. Additionally, the LT1460 does not require an output compensation capacitor, yet is stable with capacitive loads. This feature is important where PC board space is a premium or fast settling is demanded. In the event of a reverse battery connection, these references will not conduct current and are therefore protected from damage.
  • No output capacitor required
  • Reverse battery protection
  • Industrial temperature range
  • Temperature coefficient guaranteed to 125°C
  • 0.075% Maximum trimmed to high accuracy
  • 20mA Minimum output current
  • 0.9V Minimum input/output differential

Applications

Signal Processing, Power Management, Portable Devices

Product Information

:
Series - Fixed
:
LT1460 Series
:
10V
:
0.1%
:
± 10ppm/°C
:
NSOIC
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.