Low

LT1460CCMS8-2.5#PBF - 

Voltage Reference, Precision Micropower, Series - Fixed, LT1460 Series, 2.5V, MSOP-8

LT1460CCMS8-2.5#PBF - Voltage Reference, Precision Micropower, Series - Fixed, LT1460 Series, 2.5V, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1460CCMS8-2.5#PBF
Order Code:
1273443
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Series - Fixed
:
-
:
2.5V
:
0.1
:
± 7ppm/°C
:
MSOP
:
8
:
0
:
70
:
Each
:
-
:
MSL 1 - Unlimited
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT1460 series micropower band-gap Voltage Reference combines very high accuracy and low drift with low power dissipation. This series reference uses curvature compensation to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. The reference will supply up to 20mA with excellent line regulation characteristics, making it ideal for precision regulator applications. This series reference provides supply current and power dissipation advantages over shunt references that must idle the entire load current to operate. Additionally, the LT1460 does not require an output compensation capacitor, yet is stable with capacitive loads. This feature is important where PC board space is a premium or fast settling is demanded. In the event of a reverse battery connection, these references will not conduct current and are therefore protected from damage.
  • No output capacitor required
  • Reverse battery protection
  • Industrial temperature range
  • Temperature coefficient guaranteed to 125°C
  • 0.075% Maximum trimmed to high accuracy
  • 20mA Minimum output current
  • 0.9V Minimum input/output differential

Applications

Signal Processing, Power Management, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

 

No Longer Manufactured

Alternatives Available

2799195 - Voltage Reference, Precision Micropower, Series - Fixed, MAX6192 Series, 2.5V, NSOIC-8

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.