Low

LINEAR TECHNOLOGY  LT1460ACS8-5#PBF  Voltage Reference, Precision Micropower, Series - Fixed, LT1460 Series, 5V, NSOIC-8

LINEAR TECHNOLOGY LT1460ACS8-5#PBF
Manufacturer Part No:
LT1460ACS8-5#PBF
Order Code:
1273442
Product Range
LT1460 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
LT1460 Series
Reference Voltage:
5V
Initial Accuracy:
0.075%
Temperature Coefficient:
5ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, SOIC-8

TEXAS INSTRUMENTS

87 in stock

Price for: Each

1+ £5.32 10+ £4.10 100+ £3.52 200+ £3.33 more…

Buy

Associated Products