Low

LT1452CN8#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, DIP, 8 Pins

LT1452CN8#PBF - Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1452CN8#PBF
Order Code:
9560521
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1452CN8#PBF is a complete single supply rail-to-rail voltage output 12-bit Digital-to-analog Converter (DAC) includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1452 is a multiplying DAC with a full-scale output of twice the reference input voltage. It operates from a single supply of 2.7 to 5.5V.
  • Buffered true rail-to-rail voltage output
  • Power-on reset
  • Maximum DNL error - 0.5LSB
  • Schmitt trigger on clock input allows direct optocoupler interface

Applications

Automation & Process Control, Test & Measurement, Consumer Electronics, Sensing & Instrumentation

Product Information

:
12bit
:
-
:
Serial
:
2.7V to 5.5V
:
DIP
:
8Pins
:
3 Wire, Serial
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.43 £ 6.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.43
10 + £5.57
25 + £3.90
50 + £3.79
100 + £3.68
250 + £3.57
500 + £3.45
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.