Low

LT1431CN8#PBF - 

Voltage Reference, Shunt - Adjustable, LT1431 Series, 2.5V to 36V, DIP-8

LT1431CN8#PBF - Voltage Reference, Shunt - Adjustable, LT1431 Series, 2.5V to 36V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1431CN8#PBF
Order Code:
2252742
Product Range
LT1431 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1431 series adjustable shunt Voltage Regulator with 100mA sink capability, 0.4% initial reference voltage tolerance and 0.3% typical temperature stability. On-chip divider resistors allow the LT1431 to be configured as a 5V shunt regulator, with 1% initial voltage tolerance and requiring no additional external components. By adding two external resistors, the output voltage may be set to any value between 2.5 and 36V. The nominal internal current limit of 100mA may be decreased by including one external resistor. A simplified 3-pin version, the LT1431CZ/LT1431IZ, is available for applications as an adjustable reference and is pin compatible with the TL431.
  • Fast turn-on
  • Low reference pin current
  • 0.1R Typical dynamic output impedance
  • 1 to 100mA Sink current capability

Applications

Power Management

Product Information

:
Shunt - Adjustable
:
LT1431 Series
:
2.5V to 36V
:
0.4%
:
± 30ppm/°C
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.09 £ 2.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.09
10 + £1.75
25 + £1.23
50 + £1.20
100 + £1.18
250 + £1.14
500 + £1.12
1000 + £1.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.