Low

LT1425CS#PBF - 

DC/DC Controller, Flyback, 2.8 V to 20 V, 1 Output, 320 kHz, SOIC-16

LT1425CS#PBF - DC/DC Controller, Flyback, 2.8 V to 20 V, 1 Output, 320 kHz, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1425CS#PBF
Order Code:
1273753
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1425CS#PBF is a monolithic high power Isolated Switching Regulator specifically designed for the isolated flyback topology. No third winding or opto-isolator is required, the integrated circuit senses the isolated output voltage directly from the primary side flyback waveform. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. The LT1425 operates with input supply voltages from 3 to 20V and draws only 7mA quiescent current. It can deliver output power up to 6W with no external power devices. By utilizing current-mode switching techniques, it provides excellent AC and DC line regulation. It has a number of features not found on other switching regulator ICs. Its unique control circuitry can maintain regulation well into discontinuous mode in most applications. Optional load compensation circuitry allows for improved load regulation.
  • ±5% Accurate output voltage without user trims
  • Resistor programmable output voltage
  • Regulation maintained well into discontinuous mode (light load)
  • Optional load compensation
  • Easily synchronized to external clock

Applications

Medical, Power Management, Communications & Networking

Product Information

:
2.8V
:
20V
:
1 Output
:
95%
:
SOIC
:
16Pins
:
320kHz
:
Flyback
:
0°C
:
100°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

124 In stock

50 in stock for next day delivery (Liege stock)

74 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.88 £ 4.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.88
10 + £4.16
25 + £2.93
50 + £2.88
100 + £2.82
250 + £2.76
500 + £2.70
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.