Low

LT1424CS8-5#PBF - 

Flyback Switching Regulator, Fixed, 3V-20V In, 5V And 0.4A Out, SOIC-8

LT1424CS8-5#PBF - Flyback Switching Regulator, Fixed, 3V-20V In, 5V And 0.4A Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1424CS8-5#PBF
Order Code:
2252761
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1424CS8-5#PBF is a monolithic Switching Regulator specifically designed for the isolated flyback topology. No "third winding" or optoisolator is required, the integrated circuit senses the isolated output voltage directly from the primary side flyback waveform. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. The LT1424-5 operates with input supply voltages from 3 to 20V and draws only 7mA quiescent current. It can deliver up to 400mA at 5V with no external power devices. By utilizing current mode switching techniques, it provides excellent AC and DC line regulation. It has a number of features not found on other switching regulator ICs. Its unique control circuitry can maintain regulation well into discontinuous mode. Load compensation circuitry allows for improved load regulation. An externally activated shutdown mode reduces total supply current to 20µA typical for standby operation.
  • Designed for use with 1:1 ratio transformers
  • Regulation maintained well into discontinuous mode
  • Load compensation provides excellent load regulation

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Power Management

Product Information

:
Flyback
:
3V
:
20V
:
SOIC
:
8Pins
:
400mA
:
5V
:
320kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2252762 - Flyback Switching Regulator, Fixed, 3V-20V In, 5V And 400mA Out, 320 kHz, SOIC-8

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.