Low

LT1413S8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 950 kHz, 0.3 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

LT1413S8#PBF - Operational Amplifier, Dual, 2 Amplifier, 950 kHz, 0.3 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1413S8#PBF
Order Code:
1330653
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1413S8#PBF is an Operational Amplifier optimized for single 5V applications, although ±15V specifications are also provided for completeness. 60µV offset voltage, 0.1nA offset current, in excess of 10mA output current at 330µA supply current and 140dB channel separation are some of the specifications achieved. Other dual, single supply amplifier is available to complement the LT1413 family, the micropower LT1078's supply current is 10 times lower with a 4.5 fold speed performance degradation compared to the LT1413.
  • 280µV Maximum offset voltage
  • 0.8nA Maximum offset current
  • 480µA per amplifier Maximum supply current
  • 0.5µV/°C Drift
  • 1.4 million Voltage gain
  • 0.55µVP-P, 0.1Hz to 10Hz Noise

Applications

Sensing & Instrumentation, Power Management

Product Information

:
2 Amplifier
:
950kHz
:
0.3V/µs
:
± 2V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3,199 In stock

50 in stock for next day delivery (Liege stock)

3,149 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.89 £ 1.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.89
10 + £1.88
25 + £1.87
50 + £1.86
100 + £1.85
250 + £1.84
500 + £1.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.