Low

LT1394CS8#PBF - 

Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 7 ns, 4.6V to 5.4V, -2V to -7V, SOIC

LT1394CS8#PBF - Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 7 ns, 4.6V to 5.4V, -2V to -7V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1394CS8#PBF
Order Code:
1663420
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1394CS8#PBF is an UltraFast single-supply ground sensing comparator with complementary outputs and latch. The input common mode range extends from 1.5V below the positive supply down to the negative supply rail. Like the LT1016, LT1116 and LT1671, this comparator has complementary outputs designed to interface directly to TTL or CMOS logic. The LT1394 may operate from either a single 5V supply or dual ±5V supplies. Low offset voltage specifications and high gain allows the LT1394 to be used in precision applications. The LT1394 is designed for improved speed and stability for a wide range of operating conditions. The output stage provides active drive in both directions for maximum speed into TTL, CMOS or passive loads with minimal cross-conduction current. Unlike other fast comparators, the LT1394 remains stable even for slow transitions through the active region, which eliminates the need to specify a minimum input slew rate.
  • Input common mode extends to negative supply
  • No minimum input slew rate requirement
  • Complementary TTL output
  • Inputs can exceed supplies without phase reversal
  • Pin-compatible with LT1016, LT1116 and LT1671
  • Output latch capability

Applications

Automation & Process Control, Sensing & Instrumentation, Industrial

Product Information

:
High Speed
:
1 Comparator
:
7ns
:
4.6V to 5.4V, -2V to -7V
:
SOIC
:
8Pins
:
CMOS, TTL
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/01/19

Contact me when back in stock

£4.42 £ 4.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.42
25 + £2.64
100 + £2.16
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.