Low

LT1381IS#PBF - 

Line Driver / Receiver, RS232, 2 Drivers, 4.5 V to 5.5 V, SOIC-16

LT1381IS#PBF - Line Driver / Receiver, RS232, 2 Drivers, 4.5 V to 5.5 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1381IS#PBF
Order Code:
2252741
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Line Driver / Receiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
24 in stock

Each

1+ £3.30 10+ £2.78 25+ £1.95 50+ £1.93 100+ £1.91 250+ £1.89 500+ £1.87 1000+ £1.85 More Less

13 in stock

Each

1+ £1.95 10+ £1.88

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £0.735 25+ £0.718 50+ £0.701 100+ £0.685 250+ £0.668 500+ £0.651 1000+ £0.513 2500+ £0.454 More Less

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

Cut Tape
1,203 in stock

Each (Supplied on Cut Tape)

1+ £3.76 10+ £3.55 25+ £2.84 50+ £2.70 100+ £2.48 250+ £2.36 500+ £2.27 1000+ £1.73 More Less

MAXIM INTEGRATED PRODUCTS

CMOS Dual RS232 Transmitter/Receiver (mAX232 upgrade/IND TEMP), SOIC-16

82 in stock

Each

1+ £2.17 10+ £2.09 25+ £1.93 50+ £1.90 100+ £1.87 250+ £1.86 500+ £1.85 1000+ £1.84 More Less

2,575 in stock

Each

1+ £1.12 25+ £0.985 50+ £0.869 100+ £0.753 250+ £0.698 500+ £0.644 1000+ £0.508 2500+ £0.456 More Less

Related Searches

 

30 In stock

30 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.90 £ 1.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.90
10 + £1.89
25 + £1.88
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.