Low

LT1381CS#PBF - 

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

LT1381CS#PBF - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1381CS#PBF
Order Code:
2101248
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1381CS#PBF is a low power dual RS232 Driver/Receiver with integral charge pump to generate RS232 voltage levels from a single 5V supply. The circuit features rugged bipolar design to provide operating fault tolerance and ESD protection unmatched by competing CMOS designs. Using only 0.1µF external capacitors, the circuit consumes only 40mW of power and can operate to 120kbaud even while driving heavy capacitive loads. New ESD structures on the chip allow the LT1381 to survive multiple ±10kV strikes, eliminating the need for TransZorbs® on the RS232 line pins. Driver outputs are protected from overload and can be shorted to ground or up to ±25V without damage. During power-OFF conditions, driver and receiver outputs are in a high impedance state, allowing line sharing.
  • 40mW CMOS Comparable low power
  • Rugged bipolar design
  • Outputs assume a high impedance state when powered down
  • Absolutely no latch-up
  • ±10kV ESD protection
  • 0.1µF Uses small capacitors

Applications

Computers & Computer Peripherals, Portable Devices, Communications & Networking

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

Cut Tape
506 in stock

Each (Supplied on Cut Tape)

1+ £3.37 10+ £3.17 25+ £2.54 50+ £2.41 more…

Related Searches

 

47 In stock

24 in stock for next day delivery (Liege stock)

23 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.27 £ 3.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.27
10 + £2.92
25 + £2.71
50 + £1.94
100 + £1.91
250 + £1.88
500 + £1.85
1000 + £1.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.