Low

LT1376IS8-5#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 5V-25V In, 5V And 1.5A Out, SOIC-8

LT1376IS8-5#PBF - Buck (Step Down) Switching Regulator, Fixed, 5V-25V In, 5V And 1.5A Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1376IS8-5#PBF
Order Code:
2252759
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1376IS8-5#PBF is a 500kHz monolithic buck mode Switching Regulators with a 1.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. Both fixed output voltage and adjustable parts are available. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. A shutdown signal will reduce supply current to 20µA on both parts. The LT1375 can be externally synchronized from 580 to 900kHz with logic level inputs. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided.
  • Uses all surface mount components
  • Inductor size reduced to 5µH
  • Easily synchronizable
  • Cycle-by-cycle current limiting
  • 0.4R Saturating switch design
  • 20µA Shutdown current

Applications

Power Management

Product Information

:
Buck (Step Down)
:
5V
:
25V
:
SOIC
:
8Pins
:
1.5A
:
5V
:
500kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

15 In stock

15 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£6.85 £ 6.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.85
10 + £5.92
25 + £4.17
50 + £4.08
100 + £4.01
250 + £3.93
500 + £3.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.