Low

LT1376HVCS8#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5V-30Vin, 2.42V-25.8Vout, 1.5Aout, SOIC-8

LT1376HVCS8#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5V-30Vin, 2.42V-25.8Vout, 1.5Aout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1376HVCS8#PBF
Order Code:
2102632
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1376HVCS8#PBF is a monolithic buck-mode Switching Regulator for use with battery-powered systems. A 1.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. Both fixed output voltage and adjustable parts are available. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. A shutdown signal will reduce supply current to 20µA on both parts. The LT1376 can be externally synchronized from 580 to 900kHz with logic level inputs. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided.
  • Uses all surface mount components
  • Easily synchronizable
  • Cycle-by-cycle current limiting
  • Inductor size reduced to 5µH
  • 0.4R Saturating switch design

Applications

Computers & Computer Peripherals, Power Management

Product Information

:
Buck (Step Down)
:
5V
:
30V
:
1Outputs
:
SOIC
:
8Pins
:
1.5A
:
2.42V
:
25.8V
:
500kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Buck (Step Down) Switching Regulator, Fixed, 2.7V-14Vin, 3.3V/1A out, 300 kHz, QSOP-16

100 in stock

Each

1+ £6.95 10+ £6.61 25+ £4.64 50+ £3.79 more…

Related Searches

 

180 In stock

25 in stock for next day delivery (Liege stock)

155 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£5.81 £ 5.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.81
10 + £5.29
25 + £3.51
50 + £3.44
100 + £3.37
250 + £3.30
500 + £3.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.