Low

LINEAR TECHNOLOGY  LT1376CN8#PBF  DC-DC Switching Buck (Step Down) Regulator, Adj., 5V-25Vin, 2.42V-21.5V/1.5A out, 500 kHz, DIP-8

LINEAR TECHNOLOGY LT1376CN8#PBF
Manufacturer Part No:
LT1376CN8#PBF
Order Code:
1136621
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
5V
Input Voltage Max:
25V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DIP
No. of Pins:
8Pins
Output Current:
1.5A
Output Voltage Min:
2.42V
Output Voltage Max:
21.5V
Switching Frequency:
500kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001

Associated Products