Low

LT1374CS8#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5V-25Vin, 2.42V-21.5Vout, 4.5Aout, SOIC-8

LT1374CS8#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5V-25Vin, 2.42V-21.5Vout, 4.5Aout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1374CS8#PBF
Order Code:
1273741
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1374CS8#PBF is a monolithic buck-mode Switching Regulator for use with battery-powered systems. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. Both fixed output voltage and adjustable parts are available. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided. Standard surface mount external parts may be used, including the inductor and capacitors. A shutdown signal reduces supply current to 20µA.
  • Uses all surface mount components
  • Cycle-by-cycle current limiting
  • Easily synchronizable
  • Inductor size reduced to 1.8µH
  • 0.07R Saturating switch design

Applications

Portable Devices, Power Management

Product Information

:
Buck (Step Down)
:
5V
:
25V
:
1Outputs
:
SOIC
:
8Pins
:
4.5A
:
2.42V
:
21.5V
:
500kHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

Alternatives Available

2252756 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5V-25Vin, 2.42V-21.5Vout, 4.5Aout, SOIC-8

2783035 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current, Synchronous Buck Regulators

2783036 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current High Efficiency Buck Regulators

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.