Low

LT1373IS8#PBF - 

DC-DC Switching Boost, Flyback, Inverting, Adjustable, 2.4V-25Vin, 1.24V-35Vout, 1.5Aout,SOIC-8

LT1373IS8#PBF - DC-DC Switching Boost, Flyback, Inverting, Adjustable, 2.4V-25Vin, 1.24V-35Vout, 1.5Aout,SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1373IS8#PBF
Order Code:
1663417
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1373IS8#PBF is a low supply current high frequency current-mode Switching Regulator for use with boost regulators. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and Cuk. A 1.5A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. The LT1373 switches at 250kHz, typically consumes only 1mA and has higher efficiency. High frequency switching allows for small inductors to be used. All surface mount components consume less than 0.6 square inch of board space. New design techniques increase flexibility and maintain ease of use. Switching is easily synchronized to an external logic level source. A logic low on the shutdown pin reduces supply current to 12µA. Unique error amplifier circuitry can regulate positive or negative output voltage while maintaining simple frequency compensation techniques.
  • Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery
  • Oscillator frequency shifting protects external components during overload conditions
  • All surface mount components
  • Constant frequency current mode
  • Regulates positive or negative outputs
  • Easy external synchronization
  • 15µH Uses small inductors

Applications

Power Management, Computers & Computer Peripherals

Product Information

:
Boost, Buck, Cuk, Flyback, Inverting
:
2.4V
:
25V
:
1Outputs
:
SOIC
:
8Pins
:
1.5A
:
1.24V
:
35V
:
290kHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

224 In stock

1 in stock for next day delivery (Liege stock)

223 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£7.31 £ 7.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.31
25 + £4.48
100 + £3.79
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.