Low

LT1370HVIR#PBF - 

DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 2.4V-30Vin 6Aout, 580kHz, TO-263-7

LT1370HVIR#PBF - DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 2.4V-30Vin 6Aout, 580kHz, TO-263-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1370HVIR#PBF
Order Code:
2252746
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1370HVIR#PBF is a monolithic high frequency current-mode Switching Regulator for use with boost regulator. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and Cuk. A 6A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. The LT1370 typically consumes only 4.5mA quiescent current and has higher efficiency than previous parts. High frequency switching allows for very small inductors to be used. New design techniques increase flexibility and maintain ease of use. Switching is easily synchronized to an external logic level source. A logic low on the Shutdown pin reduces supply current to 12µA. Unique error amplifier circuitry can regulate positive or negative output voltage while maintaining simple frequency compensation techniques. Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery.
  • Oscillator frequency shifting protects external components during overload conditions
  • Faster switching with increased efficiency
  • All surface mount components
  • Regulates positive or negative outputs
  • Easy external synchronization
  • 4.7µH Uses small inductors
  • 12µA Typical shutdown supply current
  • 0.065R Typical switch resistance

Applications

Power Management, Computers & Computer Peripherals

Product Information

:
Boost, Buck, Cuk, Flyback, Inverting
:
2.4V
:
30V
:
1Outputs
:
TO-263
:
7Pins
:
6A
:
-
:
42V
:
580kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.