Low

LT1368CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 160 kHz, 0.065 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

LT1368CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 160 kHz, 0.065 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1368CS8#PBF
Order Code:
1663415
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1368CS8#PBF is a quad bipolar Operational Amplifier which combine rail-to-rail input and output operation with precision specifications. The op amp maintains their characteristics over a supply range of 1.8 to 36V. Operation is specified for 3, 5 and ±15V supplies. Input offset voltage is typically 150µV, with an open-loop gain AVOL of 1 million while driving a 10k load. Common mode rejection is typically 90dB over the full rail-to-rail input range and supply rejection is 110dB. The LT1368 has compensation that requires a 0.1µF output capacitor, which improves the amplifier's supply rejection and reduces output impedance at high frequencies. The output capacitor's filtering action reduces high frequency noise, which is beneficial when driving A/D converters.
  • Input common mode range includes both rails
  • >1V/µV Driving 10k load high AVOL
  • 10nA Low input bias current
  • 375µA per amplifier Low supply current
  • 30mA High output drive
  • Stable for capacitive loads up to 1000pF

Applications

Signal Processing

Product Information

:
2 Amplifier
:
160kHz
:
0.065V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

42 In stock

42 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.70 £ 5.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.70
10 + £5.19
25 + £3.10
50 + £3.09
100 + £3.08
250 + £3.07
500 + £3.06