Low

LT1367CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 400 kHz, 0.13 V/µs, 1.8V to ± 15V, SOIC, 14 Pins

LT1367CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 400 kHz, 0.13 V/µs, 1.8V to ± 15V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1367CS#PBF
Order Code:
2252714
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1367CS#PBF is a dual bipolar Operational Amplifier which combines rail-to-rail input and output operation with precision specifications. The op amps maintain their characteristics over a supply range of 1.8 to 36V. Operation is specified for 3, 5 and ±15V supplies. Input offset voltage is typically 150µV, with an open-loop gain AVOL of 1 million while driving a 10k load. Common mode rejection is typically 90dB over the full rail-to-rail input range and supply rejection is 110dB. The LT1366 has conventional compensation which assures stability for capacitive loads of 1000pF or less. The output capacitor's filtering action reduces high frequency noise, which is beneficial when driving A/D converters.
  • 10nA Low input bias current
  • 375µA per amplifier Low supply current
  • 30mA High output drive
  • Stable for capacitive loads up to 1000pF

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
4 Amplifier
:
400kHz
:
0.13V/µs
:
1.8V to ± 15V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

12 In stock

10 in stock for next day delivery (Liege stock)

2 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£9.35 £ 9.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.35
25 + £5.84
100 + £5.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.