Low

LT1366CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 0.13 V/µs, 1.8V to ± 15V, DIP, 8 Pins

LT1366CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 0.13 V/µs, 1.8V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1366CN8#PBF
Order Code:
9560475
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1366CN8#PBF is a dual bipolar Operational Amplifier which combines rail-to-rail input and output operation with precision specifications. The op amps maintain their characteristics over a supply range of 1.8 to 36V. Operation is specified for 3, 5 and ±15V supplies. Input offset voltage is typically 150µV, with an open-loop gain AVOL of 1 million while driving a 10k load. Common mode rejection is typically 90dB over the full rail-to-rail input range and supply rejection is 110dB. The LT1366 has conventional compensation which assures stability for capacitive loads of 1000pF or less. The output capacitor's filtering action reduces high frequency noise, which is beneficial when driving A/D converters.
  • 10nA Low input bias current
  • 375µA per amplifier Low supply current
  • 30mA High output drive
  • Stable for capacitive loads up to 1000pF

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
400kHz
:
0.13V/µs
:
1.8V to ± 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1330646 - Operational Amplifier, Single, 1 Amplifier, 400 kHz, 0.065 V/µs, ± 5V to ± 15V, DIP, 8 Pins

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.