Low

LT1365CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 70 MHz, 1000 V/µs, 3V to 36V, SOIC, 16 Pins

LT1365CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 70 MHz, 1000 V/µs, 3V to 36V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1365CS#PBF
Order Code:
2252713
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1365CS#PBF is a quad high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 150R load to ±7.5 with ±15V supplies and to ±3.4 on ±5V supplies. The amplifier is stable with any capacitive load making them useful in buffer or cable driving applications.
  • 7.5mA per amplifier Maximum supply current
  • Unity-gain stable
  • C-Load™ op amp drives all capacitive loads
  • 9nV/√Hz Input noise voltage
  • 1.5mV Maximum input offset voltage
  • 2mA Maximum input bias current
  • 350nA Maximum input offset current
  • 50mA Minimum output current

Applications

RF Communications, Test & Measurement, Signal Processing

Product Information

:
4 Amplifier
:
70MHz
:
1000V/µs
:
3V to 36V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

75 In stock

3 in stock for next day delivery (Liege stock)

72 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£10.21 £ 10.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.21
10 + £9.70
25 + £8.69
50 + £7.68
100 + £6.67
250 + £5.66
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.