Low

LT1363CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 70 MHz, 1000 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

LT1363CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 70 MHz, 1000 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1363CS8#PBF
Order Code:
1330643
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1363CS8#PBF is a 70MHz high speed high slew rate Operational Amplifier with excellent DC performance. The LT1363 features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The amplifier is a single gain stage with outstanding settling characteristics which makes the circuit an ideal choice for data acquisition systems. The output drives a 500ohms load to ±7.5V with ±15V supplies and to ±3.4V on ±5V supplies. The amplifier is also capable of driving any capacitive load which makes it useful in buffer or cable driver applications.
  • 7.5mA Maximum supply current
  • Unity-gain stable
  • C-Load™ operational amplifier drives all capacitive loads
  • 9nV/√Hz Input noise voltage
  • 1.5mV Maximum input offset voltage
  • 2µA Maximum input bias current
  • 350nA Maximum input offset current
  • 50mA Minimum output current
  • 4.5V/mV Minimum DC gain, RL=1k
  • 50ns Settling time to 0.1%, 10V Step
  • ±7.5V Minimum output swing into 150R
  • 0.06% Differential gain (AV=2, RL=150R)
  • 0.04° Differential phase (AV=2, RL=150R)
  • Specified at ±2.5, ±5 and ±15V

Applications

Signal Processing, Imaging, Video & Vision, RF Communications, Test & Measurement

Product Information

:
1 Amplifier
:
70MHz
:
1000V/µs
:
± 2.5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.