Low

LT1362CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 50 MHz, 800 V/µs, ± 2.5V to ± 15V, SOIC, 16 Pins

LT1362CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 50 MHz, 800 V/µs, ± 2.5V to ± 15V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1362CS#PBF
Order Code:
1330642
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1362CS#PBF is a quad low power high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 500R load to ±13V with ±15V supplies and a 150R load to ±3.2 on ±5V supplies. The amplifier is stable with any capacitive load making them useful in buffer or cable driving applications.
  • 5mA per Amplifier maximum supply current
  • Unity-gain stable
  • C-Load™ op amp drives all capacitive loads
  • 9nV/√Hz Input noise voltage
  • 1mV Maximum input offset voltage
  • 1mA Maximum input bias current
  • 250nA Maximum input offset current

Applications

RF Communications, Test & Measurement

Product Information

:
4 Amplifier
:
50MHz
:
800V/µs
:
± 2.5V to ± 15V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.