Low

LT1360CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 50 MHz, 800 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

LT1360CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 50 MHz, 800 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1360CS8#PBF
Order Code:
1330641
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1360CS8#PBF is a high speed very high slew rate Operational Amplifier with excellent DC performance. The LT1360 features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The amplifier is a single gain stage with outstanding settling characteristics which makes the circuit an ideal choice for data acquisition systems. The output drives a 500R load to ±13V with ±15V supplies and a 150R load to ±3.2V on ±5V supplies. The amplifier is also capable of driving any capacitive load which makes it useful in buffer or cable driver applications.
  • 5mA Maximum supply current
  • 9nV/√Hz Input noise voltage
  • Unity-gain stable
  • C-Load™ op amp drives all capacitive loads
  • 1mV Maximum input offset voltage
  • 1mA Maximum input bias current
  • 250nA Maximum input offset current
  • ±13V Minimum output swing into 500W
  • ±3.2V Minimum output swing into 150W
  • 4.5V/mV Minimum DC gain, RL=1k

Applications

RF Communications, Test & Measurement

Product Information

:
1 Amplifier
:
50MHz
:
800V/µs
:
± 2.5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.41 £ 3.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.41
10 + £3.06
25 + £2.87
50 + £2.68
100 + £2.50
250 + £2.31
500 + £2.12
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.