Low

LT1360CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 50 MHz, 800 V/µs, 3V to 36V, DIP, 8 Pins

LT1360CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 50 MHz, 800 V/µs, 3V to 36V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1360CN8#PBF
Order Code:
2252712
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1360CN8#PBF is a 50MHz high speed high slew rate Operational Amplifier with excellent DC performance. The LT1360 features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The amplifier is a single gain stage with outstanding settling characteristics which makes the circuit an ideal choice for data acquisition systems. The output drives a 500ohms load to ±13 with ±15V supplies and a 150ohms load to ±3.2 on ±5V supplies. The amplifier is also capable of driving any capacitive load which makes it useful in buffer or cable driver applications.
  • 5mA Maximum supply current
  • Unity-gain stable
  • C-Load™ operational amplifier drives all capacitive loads
  • 9nV/√Hz Input noise voltage
  • 1mV Maximum input offset voltage
  • 1µA Maximum input bias current
  • 250nA Maximum input offset current
  • 4.5V/mV Minimum DC gain, RL=1k
  • 60ns Settling time to 0.1%, 10V Step
  • ±13V Minimum output swing into 500R
  • ±3.2V Minimum output swing into 150R
  • 0.2% Differential gain (AV=2, RL=150R)
  • 0.3° Differential phase (AV=2, RL=150R)
  • Specified at ±2.5, ±5 and ±15V

Applications

Signal Processing, Imaging, Video & Vision, RF Communications, Test & Measurement

Product Information

:
1 Amplifier
:
50MHz
:
800V/µs
:
3V to 36V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

33 In stock

15 in stock for next day delivery (Liege stock)

18 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.58 £ 3.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.58
25 + £2.12
100 + £1.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.