Low

LT1359CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 25 MHz, 600 V/µs, ± 2.5V to ± 15V, SOIC, 16 Pins

LT1359CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 25 MHz, 600 V/µs, ± 2.5V to ± 15V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1359CS#PBF
Order Code:
2115804
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1359CS#PBF is a quad low power high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 500R load to ±12.5 with ±15V supplies and a 150R load to ±3 on ±5V supplies. The amplifier is stable with any capacitive load making them useful in buffer applications.
  • 2.5mA Maximum supply current per amplifier
  • Unity-gain stable
  • C-Load™ op amp drives all capacitive loads
  • 8nV/√Hz Input noise voltage
  • 600µV Maximum input offset voltage
  • 500nA Maximum input bias current
  • 120nA Maximum input offset current
  • 20V/mV Minimum DC gain, RL=1k

Applications

Signal Processing, Test & Measurement

Product Information

:
4 Amplifier
:
25MHz
:
600V/µs
:
± 2.5V to ± 15V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

21 In stock

7 in stock for next day delivery (Liege stock)

14 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£11.24 £ 11.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.24
25 + £7.16
100 + £5.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.