Low

LT1358CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 25 MHz, 600 V/µs, ± 2.5V to ± 15V, DIP, 8 Pins

LT1358CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 25 MHz, 600 V/µs, ± 2.5V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1358CN8#PBF
Order Code:
1330637
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1358CN8#PBF is a dual low power high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 500R load to ±12.5V with ±15V supplies and a 150R load to ±3V on ±5V supplies. The amplifier is stable with any capacitive load making them useful in buffer applications.
  • 2.5mA Maximum supply current
  • Unity-gain stable
  • C-Load™ op amp drives all capacitive loads
  • 8nV/√Hz Input noise voltage
  • 600µV Maximum input offset voltage
  • 500nA Maximum input bias current
  • 120nA Maximum input offset current

Applications

Test & Measurement, Signal Processing

Product Information

:
2 Amplifier
:
25MHz
:
600V/µs
:
± 2.5V to ± 15V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

100 In stock

10 in stock for next day delivery (Liege stock)

90 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£6.16 £ 6.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.16
25 + £3.73
100 + £3.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.