Low

LT1357CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 25 MHz, 600 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

LT1357CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 25 MHz, 600 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1357CS8#PBF
Order Code:
9560440
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1357CS8#PBF is a high speed very high slew rate Operational Amplifier with outstanding AC and DC performance. The LT1357 has much lower supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The amplifier is a single gain stage with outstanding settling characteristics which makes the circuit an ideal choice for data acquisition systems. The output drives a 500R load to ±12V with ±15V supplies and a 150R load to ±2.5 on ±5V supplies. The amplifier is also stable with any capacitive load which makes it useful in buffer or cable driver applications.
  • 2.5mA Maximum supply current
  • C-Load™ op amp drives all capacitive loads
  • 8nV/√Hz Input noise voltage
  • 600µV Maximum input offset voltage
  • 500nA Maximum input bias current
  • 120nA Maximum input offset current
  • 20V/mV Minimum DC gain, RL=1k

Applications

Signal Processing, Test & Measurement

Product Information

:
1 Amplifier
:
25MHz
:
600V/µs
:
± 2.5V to ± 15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.