Low

LINEAR TECHNOLOGY  LT1356CS#PBF  Operational Amplifier, Quad, 4 Amplifier, 12 MHz, 400 V/µs, ± 2.5V to ± 15V, SOIC, 16 Pins

LINEAR TECHNOLOGY LT1356CS#PBF
Manufacturer Part No:
LT1356CS#PBF
Order Code:
2238151
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1356CS#PBF is a quad low power high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 500R load to ±12V with ±15V supplies and a 150R load to ±2.75V on ±5V supplies. The amplifier is stable with any capacitive load making them useful in buffer applications.
  • 1.25mA Maximum supply current per amplifier
  • Unity-gain stable
  • C-Load™ op amp drives all capacitive loads
  • 10nV/√Hz Input noise voltage
  • 800µV Maximum input offset voltage
  • 300nA Maximum input bias current
  • 70nA Maximum input offset current

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
12MHz
Slew Rate:
400V/µs
Supply Voltage Range:
± 2.5V to ± 15V
Amplifier Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000355

Similar Products