Low

LT1355CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 12 MHz, 400 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

LT1355CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 12 MHz, 400 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1355CS8#PBF
Order Code:
1663412
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1355CS8#PBF is a dual low power high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 500R load to ±12V with ±15V supplies and a 150R load to ±2.75V on ±5V supplies. The amplifier is stable with any capacitive load making them useful in buffer applications.
  • 1.25mA Maximum supply current per amplifier
  • Unity-gain stable
  • C-Load™ op amp drives all capacitive loads
  • 10nV/√Hz Input noise voltage
  • 800µV Maximum input offset voltage
  • 300nA Maximum input bias current
  • 70nA Maximum input offset current

Applications

Test & Measurement, Signal Processing

Product Information

:
2 Amplifier
:
12MHz
:
400V/µs
:
± 2.5V to ± 15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.