Low

LT1353CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 200 V/µs, ± 2.5V to ± 15V, SOIC, 14 Pins

LT1353CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 200 V/µs, ± 2.5V to ± 15V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1353CS#PBF
Order Code:
1663411
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1353CS#PBF is a quad very low power high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit combines the slewing performance of a current feedback amplifier in a true operational amplifier with matched high impedance inputs. The high slew rate ensures that the large-signal bandwidth is not degraded. Each output is capable of driving a 1kW load to ±13V with ±15V supplies and a 500W load to ±3.4 on ±5V supplies.
  • C-Load™ op amp drives all capacitive loads
  • 600mV Maximum input offset voltage
  • 50nA Maximum input bias current
  • 15nA Maximum input offset current
  • 14nV/√Hz Input noise voltage

Applications

Power Management, Test & Measurement

Product Information

:
4 Amplifier
:
3MHz
:
200V/µs
:
± 2.5V to ± 15V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.