Low

LT1339ISW#PBF - 

DC/DC Controller, High Power, 9V to 60V, 1 Output, Synchronous Buck, 150kHz, WSOIC-20

LT1339ISW#PBF - DC/DC Controller, High Power, 9V to 60V, 1 Output, Synchronous Buck, 150kHz, WSOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1339ISW#PBF
Order Code:
2238171
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1339ISW#PBF is a high power synchronous current-mode Switching Regulator Controller drives dual N-channel MOSFETs to create a single IC solution for high power DC/DC converters in applications up to 60V. The LT1339 incorporates programmable average current limiting, allowing accurate limiting of DC load current independent of inductor ripple current. The IC also incorporates user-adjustable slope compensation for minimization of magnetics at duty cycles up to 90%. The LT1339 timing oscillator operating frequency is programmable and can be synchronized up to 150kHz. Minimum off-time operation provides main switch protection. The IC also incorporates a soft start feature that is gated by both shutdown and under voltage lockout conditions. An output phase reversal pin allows flexibility in configuration of converter types, including inverting and negative topologies.
  • Dual N-channel synchronous drive handles up to 10000pF gate capacitance
  • Programmable average load current limiting
  • 5V Reference output with 10mA External loading capability
  • Under-voltage lockout with hysteresis
  • Programmable start inhibit for power supply sequencing and protection
  • Adaptive non-overlapping gate drive prevents shoot-through

Applications

Industrial, Communications & Networking, Automotive, Power Management, Automation & Process Control

Product Information

:
9V
:
60V
:
1 Output
:
90%
:
WSOIC
:
20Pins
:
150kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1273731 - DC/DC Controller, High Power, 9V to 60V, 1 Output, Synchronous Buck, 150kHz, WSOIC-20

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.