Low

LT1336CS#PBF - 

Dual MOSFET Driver IC, Half Bridge, 10V-15V Supply, 1.5A Out, 300ns Delay, SOIC-16

LT1336CS#PBF - Dual MOSFET Driver IC, Half Bridge, 10V-15V Supply, 1.5A Out, 300ns Delay, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1336CS#PBF
Order Code:
1273480
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1336CS#PBF is a half-bridge N-channel floating Power MOSFET Driver can drive the topside N-channel power MOSFETs operating off a high voltage (HV) rail of up to 60V. In PWM operation an on-chip switching regulator maintains charge in the bootstrap capacitor even when approaching and operating at 100% duty cycle. The internal logic prevents the inputs from turning on the power MOSFETs in a half-bridge at the same time. Its unique adaptive protection against shoot-through currents eliminates all matching requirements for the two MOSFETs. This greatly eases the design of high efficiency motor control and switching regulator systems. During low supply or start-up conditions, the under-voltage lockout actively pulls the driver outputs low to prevent the power MOSFETs from being partially turned on. The 0.5V hysteresis allows reliable operation even with slowly varying supplies.
  • Internal boost regulator for DC operation
  • Adaptive non-overlapping gate drives prevent shoot-through
  • Drives gate of top N-channel MOSFET above supply
  • Top drive maintained at high duty cycles
  • TTL/CMOS input levels
  • Under-voltage lockout with hysteresis
  • Separate top and bottom drive pins

Applications

Motor Drive & Control, Power Management

Product Information

:
Half Bridge
:
1.5A
:
10V
:
15V
:
SOIC
:
16Pins
:
250ns
:
300ns
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

58 In stock

58 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.09 £ 5.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.09
10 + £4.61
25 + £4.24
50 + £3.06
100 + £2.96
250 + £2.87
500 + £2.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.