Low

LT1317BIS8#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 1.5V-12V in, 500mA out, 720kHz, SOIC-8

LT1317BIS8#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 1.5V-12V in, 500mA out, 720kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1317BIS8#PBF
Order Code:
2238169
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1317BIS8#PBF is a micropower fixed frequency step-up DC-to-DC Converter operates over a wide input voltage range of 1.5 to 12V. The LT1317B does not shift into Burst Mode® operation at light loads, eliminating low frequency output ripple at the expense of light load efficiency. It contains an internal low-battery detector with a 200mV reference that stays alive when the device goes into shutdown. No-load quiescent current of the LT1317B is 100µA and shuts down to 30µA. The internal NPN power switch handles a 500mA current with a voltage drop of just 300mV.
  • Starts into full load
  • Low-battery detector active in shutdown
  • Continuous switching at light loads
  • Pin for pin compatible with the LT1307B

Applications

Communications & Networking, Sensing & Instrumentation, Power Management, Portable Devices, Medical

Product Information

:
Boost (Step Up)
:
1.5V
:
12V
:
1Outputs
:
SOIC
:
8Pins
:
500mA
:
-
:
30V
:
720kHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
17 in stock

Each

1+ £3.77 10+ £3.19 25+ £2.25 50+ £2.17 100+ £2.11 250+ £2.04 500+ £1.97 1000+ £1.90 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

1273729 - DC-DC Switching Boost Step Up Regulator, Adjustable, 1.5V-12V in, 500mA out, 720kHz, SOIC-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.