Low

LT1317BCS8#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 1.5V-12V in, 500mA out, 720kHz, SOIC-8

LT1317BCS8#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 1.5V-12V in, 500mA out, 720kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1317BCS8#PBF
Order Code:
1273729
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1317BCS8#PBF is a micropower fixed frequency step-up DC-to-DC Converter operates over a wide input voltage range of 1.5 to 12V. The LT1317B does not shift into Burst Mode® operation at light loads, eliminating low frequency output ripple at the expense of light load efficiency. It contains an internal low-battery detector with a 200mV reference that stays alive when the device goes into shutdown. No-load quiescent current of the LT1317B is 100µA and shuts down to 30µA. The internal NPN power switch handles a 500mA current with a voltage drop of just 300mV.
  • Starts into full load
  • Low-battery detector active in shutdown
  • Continuous switching at light loads
  • Pin for pin compatible with the LT1307B

Applications

Communications & Networking, Sensing & Instrumentation, Power Management, Portable Devices, Medical

Product Information

:
Boost (Step Up)
:
1.5V
:
12V
:
1Outputs
:
SOIC
:
8Pins
:
500mA
:
-
:
30V
:
720kHz
:
70°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

70 In stock

70 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/02/18
£1.87 £ 1.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.87
25 + £1.64
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.