Low

LT1316IS8#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 1.5V-12V in, SOIC-8

LT1316IS8#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 1.5V-12V in, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1316IS8#PBF
Order Code:
2294889
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1316IS8#PBF is a micropower step-up DC-to-DC Converter with programmable peak current limit. It operates from an input voltage as low as 1.5V. A programmable input current limiting function allows precise control of peak switch current. Peak switch current can be set to any value between 30 and 500mA by adjusting one resistor. This is particularly useful for DC/DC converter operating from high source impedance inputs such as lithium coin cells or telephone lines. The fixed OFF-time, variable on-time regulation scheme results in quiescent current of only 33µA in active mode. Quiescent current decreases to 3µA in shutdown with the low-battery detector still active.
  • Precise control of peak switch current
  • Low-battery detector active in shutdown
  • Logic level shutdown pin
  • 300mV at 500mA Low switch VCESAT

Applications

Power Management

Product Information

:
Boost (Step Up)
:
1.5V
:
12V
:
1Outputs
:
SOIC
:
8Pins
:
-
:
-
:
30V
:
-
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

154 In stock

154 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.33 £ 2.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.33
25 + £2.23
100 + £2.13
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.