Low

LT1308CS8#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 1V-10V in, 1A out, 600kHz, SOIC-8

LT1308CS8#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 1V-10V in, 1A out, 600kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1308CS8#PBF
Order Code:
1273726
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1308CS8#PBF is a micropower fixed frequency boost DC-to-DC Converter operates from an input voltage as low as 1V. Capable of delivering 5V at load current of 1A from a single Li-ion cell, the LT1308 also features power saving Burst Mode® operation at light loads. High efficiency is maintained over a broad 1mA to 1A load range. The device contains a low-battery detector with a 200mV reference and shuts down to less than 5µA quiescent current. No-load quiescent current is 100µA and the internal NPN power switch handles a 2A current with a voltage drop of just 300mV. High frequency 600kHz switching allows the use of small, surface mount components. The LT1308's current mode architecture provides fast response to load and line variations.
  • Current-mode PWM delivers low output ripple
  • Guaranteed start-up into full load
  • Low-battery comparator
  • 5V at 1A from a single Li-ion cell
  • 3.3V at 300mA from a single NiCd cell
  • 100µA Low quiescent current
  • 3µA Low shutdown current

Applications

Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Power Management

Product Information

:
Boost (Step Up)
:
1V
:
10V
:
1Outputs
:
SOIC
:
8Pins
:
1A
:
-
:
34V
:
600kHz
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Synchronous Boost (Step Up) Switching Regulator, Fixed, 700 mV to 5.5Vin, 5V/1.5A out, NSOIC-16

102 in stock

Each

1+ £8.67 10+ £7.83 25+ £5.49 50+ £4.49 100+ £3.98 250+ £3.86 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2514107 - Synchronous Boost (Step Up) Switching Regulator, Fixed, 700 mV to 5.5Vin, 5V/1.5A out, NSOIC-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.