Low

LT1308BCS8#PBF - 

DC-DC Switching Regulator PWM Converter, Adjustable, 1V-10Vin, 34V/1A out, 600 kHz, SOIC-8

LT1308BCS8#PBF - DC-DC Switching Regulator PWM Converter, Adjustable, 1V-10Vin, 34V/1A out, 600 kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1308BCS8#PBF
Order Code:
1663407
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1308BCS8#PBF is a micropower fixed frequency step-up DC-to-DC Converter operate over a 1 to 10V input voltage range. It is improved versions of the LT1308 and is recommended for use in new designs. It features continuous switching at light loads and operates at a quiescent current of 2.5mA. Low-battery detector accuracy is significantly tighter than the LT1308. The 200mV reference is specified at ±2% at room and ±3% over temperature. The shutdown pin enables the device when it is tied to a 1V or higher source and does not need to be tied to VIN as on the LT1308. An internal VC clamp results in improved transient response and the switch voltage rating has been increased to 36V, enabling higher output voltage applications.
  • Starts into heavy loads
  • Pin-for-pin upgrade compatible with LT1308
  • 5V at 1A from a single Li-ion cell
  • 5V at 800mA in SEPIC mode from four NiCd cells
  • 300mV at 2A Low VCESAT switch
  • 1µA Maximum low quiescent current in shutdown

Applications

Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation

Product Information

:
Boost (Step Up)
:
1V
:
10V
:
1Outputs
:
SOIC
:
8Pins
:
1A
:
-
:
34V
:
600kHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Synchronous Boost (Step Up) Switching Regulator, Fixed, 700 mV to 5.5Vin, 5V/1.5A out, NSOIC-16

112 in stock

Each

1+ £8.67 10+ £7.83 25+ £5.49 50+ £4.49 more…

Associated Products

Compare Selected

Related Searches

 

257 In stock

257 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£5.32 £ 5.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.32
10 + £4.83
25 + £3.20
50 + £3.14
100 + £3.09
250 + £3.03
500 + £2.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.