Low

LT1307CN8#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 1V-5V in, 28V/100mA out, 600kHz, DIP-8

LT1307CN8#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 1V-5V in, 28V/100mA out, 600kHz, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1307CN8#PBF
Order Code:
9560394
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1307CN8#PBF is a micropower fixed frequency DC-to-DC Converter operates from an input voltage as low as 1V. First in the industry to achieve true current-mode PWM performance from a single cell supply, it features automatic shifting to power saving Burst Mode® operation at light loads. High efficiency is maintained over a broad 100µA to 100mA load range. The device contains a low-battery detector with a 200mV reference and shut down to less than 5µA. No load quiescent current of the LT1307 is 50µA and the internal NPN power switch handles a 500mA current with a voltage drop of just 295mV. The high frequency (600kHz) switching allows the use of tiny surface mount multilayer ceramic (MLC) capacitors along with small surface mount inductors. The device work with just 10µF of output capacitance and require only 1µF of input bypassing.
  • Uses small ceramic capacitors
  • Starts into full load
  • Low-battery detector
  • Automatic Burst Mode® operation at light load
  • 3µA Low shutdown current
  • 3.3V at 75mA from a single cell

Applications

Communications & Networking, Sensing & Instrumentation, Power Management, Portable Devices, Medical

Product Information

:
Boost (Step Up)
:
1V
:
5V
:
1Outputs
:
DIP
:
8Pins
:
100mA
:
-
:
28V
:
600kHz
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

2799176 - DC-DC Switching Step Up Regulator, Adjustable, 3V-5.5Vin, 1 MHz, 3V-12.5V/180 mAout, NSOIC-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.