Low

LT1307BCS8#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 1V-5V in, 28V/100mA out, 600kHz, SOIC-8

LT1307BCS8#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 1V-5V in, 28V/100mA out, 600kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1307BCS8#PBF
Order Code:
1273725
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1307BCS8#PBF is a micropower fixed frequency DC-to-DC Converter operates from an input voltage as low as 1V. First in the industry to achieve true current-mode PWM performance from a single cell supply, it features automatic shifting to power saving Burst Mode® operation at light loads. High efficiency is maintained over a broad 100µA to 100mA load range. The LT1307B does not shift into Burst Mode® operation at light loads, eliminating low frequency output ripple at the expense of light load efficiency. The device contains a low-battery detector with a 200mV reference and shut down to less than 5µA. No load quiescent current of the LT1307B is 1mA and the internal NPN power switch handles a 500mA current with a voltage drop of just 295mV. The high frequency (600kHz) switching allows the use of tiny surface mount multilayer ceramic (MLC) capacitors along with small surface mount inductors. The device work with just 10µF of output capacitance and require only 1µF of input bypassing.
  • Uses small ceramic capacitors
  • Starts into full load
  • Low-battery detector
  • Continuous switching at light load
  • 3µA Low shutdown current
  • 3.3V at 75mA from a single cell

Applications

Communications & Networking, Sensing & Instrumentation, Power Management, Portable Devices, Medical

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Boost (Step Up)
:
1V
:
5V
:
1Outputs
:
SOIC
:
8Pins
:
100mA
:
-
:
28V
:
600kHz
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DC-DC Switching Sync-Boost (Step Up)Regulator, Adj, 700mV-5.5Vin, 3.3V-5V/300mA out, 500 kHz, µMAX-8

Cut Tape
     

Each (Supplied on Cut Tape)

      More Pricing...

Pricing is unavailable. Please contact customer services.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2514145 - DC-DC Switching Sync-Boost (Step Up)Regulator, Adj, 700mV-5.5Vin, 3.3V-5V/300mA out, 500 kHz, µMAX-8

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.