Low

LT1304CS8-3.3#PBF - 

Boost (Step Up) Switching Regulator, Fixed, 1.5V-8V In, 3.3V And 200mA Out, SOIC-8

LT1304CS8-3.3#PBF - Boost (Step Up) Switching Regulator, Fixed, 1.5V-8V In, 3.3V And 200mA Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1304CS8-3.3#PBF
Order Code:
1273721
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1304CS8-3.3#PBF is a micropower step-up DC/DC Converter ideal for use in small, low voltage, battery-operated systems. The devices operate from a wide input supply range of 1.5 to 8V. It generates regulated outputs of 3.3 and 5V and the adjustable LT1304 can deliver output voltages up to 25V. Quiescent current, 120µA in active mode, decreases to just 10µA in shutdown with the low-battery detector still active. Peak switch current, internally set at 1A, can be reduced by adding a single resistor from the ILIM pin to ground. The high speed operation of the LT1304 allows the use of small, surface-mountable inductors and capacitors.
  • Low-battery detector active in shutdown
  • Programmable peak current with one resistor
  • 120µA Quiescent current in active mode
  • 10µA Quiescent current in shutdown

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

:
Boost (Step Up)
:
1.5V
:
8V
:
SOIC
:
8Pins
:
200mA
:
3.3V
:
300kHz
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

100 In stock

100 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.02 £ 2.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.02
25 + £1.82
100 + £1.62
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.