Low

LT1302CN8-5#PBF - 

Boost (Step Up) Switching Regulator, Fixed, 2.2V-8V In, 5V Out, 310 kHz, DIP-8

LT1302CN8-5#PBF - Boost (Step Up) Switching Regulator, Fixed, 2.2V-8V In, 5V Out, 310 kHz, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1302CN8-5#PBF
Order Code:
1273715
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1302CN8-5#PBF is a 5V micropower step-up DC/DC Converter maintains high efficiency over a wide range of output current. It operates from a supply voltage as low as 2V and feature automatic shifting between Burst Mode® operation at light load and current mode operation at heavy load. The internal low loss NPN power switch can handle current in excess of 2A and switch at frequencies up to 400kHz. Quiescent current is just 200µA and can be further reduced to 15µA in shutdown. The LT1302-5 incorporates feedback resistors R1 and R2 into the device. Output voltage is set at 5.05V in Burst Mode®, dropping to 4.97V in current mode. The input supply should be decoupled with a good quality electrolytic capacitor close to the LT1302 to provide a stable input supply.
  • 5V at 600mA or 12V at 120mA from 2-cell supply
  • 200µA Quiescent current
  • Logic controlled shutdown to 15µA
  • Low VCESAT switch (310mV at 2A typical)
  • Burst Mode® operation at light load
  • Current mode operation for excellent line and load transient response
  • Operates with supply voltage as low as 2V

Applications

Computers & Computer Peripherals, Portable Devices, Communications & Networking, Consumer Electronics

Product Information

:
Boost (Step Up)
:
2.2V
:
8V
:
DIP
:
8Pins
:
-
:
5V
:
310kHz
:
70°C
:
Cut Tape
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

9 In stock

9 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.24 £ 5.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.24
25 + £3.15
100 + £2.73
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.